Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $22.560 ($25.944) |
Product Overview
The NAC3MP-HC is a Male AC Power Chassis Connector with screw contact termination, 4µm silver-plated bronze (CuSn0.2) contact, steel Ck67 locking element and polyamide (PA 6.6 25% GR) shell. The PowerCon is an extremely robust and reliable locking single phase AC appliance cable connector for high current capacity (32A rated), 14 to 10AWG wire. It is conceived as a non-standardized 3-pole connection system without breaking capacity to serve the needs of high power distribution systems. The connectors comprise of contacts for phase, neutral and protective earth (ground) conductors rated for currents up to 32A and for voltages up to 250V.
- ≤3mΩ Contact resistance
- <gt/>10GΩ (initial) Insulation resistance
- 4kVDC Dielectric strength
- Premating contact for protective earth
- Fast and easy locking system to prevent unintentional disengagement
- 8 to 20mm Cable outer diameter range
- Wiring with screw-type terminals
- Excellent cable handling and protection
Applications
Audio, Lighting, Power Management
Technical Specifications
powerCON
250VAC
Panel Mount
No SVHC (21-Jan-2025)
Plug
32A
Screw
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate