Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-W-B
Order Code171353202
Also Known AsGTIN UPC EAN: 7613187005039
Technical Datasheet
1,906 total stock globally
Need more?
1906 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $35.470 ($40.7905) |
Price for:Each
Minimum: 1
Multiple: 1
$35.47 ($40.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAHDMI-W-B
Order Code171353202
Also Known AsGTIN UPC EAN: 7613187005039
Technical Datasheet
No. of Contacts19Contacts
GenderSocket
Connector MountingPanel Mount
Contact TerminationFeed Through
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAHDMI-W-B from Neutrik is a HDMI 1.4 feed through female adaptor in black D-shape housing. This HDMI 1.4 feed through adaptor comes with 19 pole HDMI receptacle at both ends.
- To transmit any digital TV and PC video format including high definition video (HDTV)
- Dust and water resistant accordance to IP65 safety standard in combination with NKHDMI
- Panel mount
- Front mounting direction
- Brass (CuZn39Pb3) contacts with Au plating
- Zinc die-cast (ZnAl4Cu1) shell and black chromium shell plating
- PBT insert
- UL94 V-0 flammability
- Temperature range from -25°C to 85°C
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Socket
Contact Termination
Feed Through
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03