Print Page
321 total stock globally
Need more?
321 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.500 ($23.575) |
Price for:Each
Minimum: 1
Multiple: 1
$20.50 ($23.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB3-B
Order Code254379402
Product RangeNAUSB
Also Known AsGTIN UPC EAN: 7613187009143
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 3.0
IP Rating-
Product RangeNAUSB
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAUSB3-B from Neutrik is a reversible USB 3.0 gender changer. This reversible USB 3.0 feed through adaptor is a standardized D-shape housing of the adaptor fits into conventional patch panels and offers an additional protection for the connector.
- Standard black D shape housing
- Reversible insert offering type A or B on front or rear end
- Removable screen for chassis grounding
- Meets USB 3.0 specifications
- Reading / writing speed of 200MB/s
- Front mounting
- Brass with gold plated contacts
- Temperature range from -25°C to +85°C
Applications
Industrial, Communications & Networking
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
NAUSB
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NAUSB3-B
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037