Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC10MD-LX-B
Order Code272620802
Product Range8+2 Pole XLR Series
Your Part Number
Technical Datasheet
427 total stock globally
Need more?
427 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.890 ($56.2235) |
Price for:Each
Minimum: 1
Multiple: 1
$48.89 ($56.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC10MD-LX-B
Order Code272620802
Product Range8+2 Pole XLR Series
Technical Datasheet
No. of Contacts10Contacts
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Body
Product Range8+2 Pole XLR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
8+2 Pole male D-size receptacle, black chrome metal housing, duplex ground contact.
- Suitable for data offering Cat5e performance and power up to 16A & 50V - exceeds PoE+ capabilities
- Superior ruggedness compared to RJ45 type connectors
- All metal housing offers best overall RF protection and electromagnetic shielding
- D-size housing provides installation compatibility with industry standard D mounting dimensions
- Receptacle with duplex ground contact for excellent signal integrity
Technical Specifications
No. of Contacts
10Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
8+2 Pole XLR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026