Print Page
559 total stock globally
200 more incoming. You can reserve stock now
559 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.120 ($2.438) |
Price for:Each
Minimum: 1
Multiple: 1
$2.12 ($2.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC3FAAV2 is a 3-pole Female XLR Receptacle with latch locking device, grounding, separate ground contact to mating connector shell, vertical PCB mounting and steel Ck67 locking element. This AA series front panel receptacle has selective gold plated contacts, black plastic flange and PCB termination area for best conductivity and solderability.
- Most cost-effective round plastic body
- Front panel cut-out and PCB layout
- Tulip type contact design with high contact pressure for highest durability
- Push latch assembled
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤6mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 6A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
AA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618