Print Page
Image is for illustrative purposes only. Please refer to product description.
5,519 total stock globally
Need more?
5519 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.320 ($2.668) |
Price for:Each
Minimum: 1
Multiple: 1
$2.32 ($2.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FAH1
Order Code72451801
Technical Datasheet
No. of Contacts3Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FAH1 from Neutrik is a horizontal PCB mount 3 pole female XLR receptacle chassis connector. Pin 1 of this receptacle connected direct to front panel and connector shell thus there is no separate ground contact.
- Smallest XLR receptacles with highest packing density, tulip type female contact
- Latch lock device, 'A' chassis shape, steel Ck67 locking element
- Polyamide (PA 6.6 25 % GR) shell, bronze (CuSn6) contacts
- Dielectric strength of 1.5KVDC
- 6A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class, IEC 61076-2-103 standard compliance
- Flammability rating meets UL94 V-0
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008