Print Page
Image is for illustrative purposes only. Please refer to product description.
881 total stock globally
Need more?
881 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.260 ($2.599) |
Price for:Each
Minimum: 1
Multiple: 1
$2.26 ($2.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FAV1
Order Code72450601
Technical Datasheet
No. of Contacts3Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FAV1 is a 3-pole XLR Audio Jack with gold-plated contacts. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed fork type contacts with hard gold plating and polished contact areas. Female XLR receptacle, grounding - Mating connector shell to pin1 and front panel, vertical PCB mount.
- 50VAC Voltage rating
- 6A Current rating
- <gt/>2GΩ (Initial) and <gt/>1GΩ (after damp heat test) Insulation resistance
- ≤5mΩ Contact resistance
- Plastic housing with steel latch lock
- Polished contacts with hard gold plating
- UL94V-0 Flame-rated housing
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011