Print Page
764 total stock globally
800 more incoming. You can reserve stock now
764 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.730 ($11.1895) |
Price for:Each
Minimum: 1
Multiple: 1
$9.73 ($11.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FD-LX-B
Order Code139011702
Product RangeDLX
Also Known AsGTIN UPC EAN: 4049521095382
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeDLX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FD-LX-B is a 3-pole Female Receptacle with solder cups, black metal housing and silver over nickel plated bronze contacts. It has polyamide insert, latch locking device, black chromium-plated zinc die-cast shell and steel Ck67 locking element. This DLX series receptacle features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. Unique cage type female contact on 3-pole version increases conductivity and reduces wear on the mated male contact.
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤5mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 6A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
DLX
Alternatives for NC3FD-LX-B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032