Print Page
2,334 total stock globally
Need more?
2334 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.690 ($8.8435) |
Price for:Each
Minimum: 1
Multiple: 1
$7.69 ($8.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC3FD-LX is a 3-pole XLR Audio Jack with silver-plated contacts. Next generation of the popular DL series with greater functionality. All metal housing works in combination with a new duplex ground contact yielding the best RF protection and ground conductivity in a chassis mount XLR. Male connector's retention bar replaces plastic design with all metal version. Unique cage type female contacts on 3 pole version for increased conductivity. D-style housing provides installation compatibility with industry standard D mounting dimensions.
- 50VAC Voltage rating
- 6A Current rating
- <gt/>2GΩ (Initial) and <gt/>1GΩ (after damp heat test) Insulation resistance
- ≤6mΩ Contact resistance
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
DLX
Technical Docs (3)
Alternatives for NC3FD-LX
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032