Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC3FP-1
Order Code30878002
Also Known AsGTIN UPC EAN: 0844632059599
Your Part Number
Technical Datasheet
2,316 total stock globally
Need more?
2316 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.300 ($10.695) |
Price for:Each
Minimum: 1
Multiple: 1
$9.30 ($10.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FP-1
Order Code30878002
Also Known AsGTIN UPC EAN: 0844632059599
Technical Datasheet
Product Overview
The NC3FP-1 from Neutrik is a 3 pole female XLR receptacle chassis connector. This is smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
- Short female receptacle in front mounting direction, 'P' chassis shape
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn6) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with nickel plating and steel Ck67 locking element
- Compatible with Switchcraft D*M, D*F, Cannon XLB2*31, XLB2*32 series connector
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles
- IP 40 protection class
- Flammability rating meets UL 94 HB
- IEC 61076-2-103 standard compliance
- Temperature range from -30°C to +80°C
- -30 to +80°C Temperature range
Applications
Audio, Consumer Electronics
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024