Print Page
Image is for illustrative purposes only. Please refer to product description.
2,469 total stock globally
Need more?
2469 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.950 ($4.5425) |
Price for:Each
Minimum: 1
Multiple: 1
$3.95 ($4.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NC33FPP is a 3-pole Female Unified XLR Panel Mount Connector with silver over nickel plated bronze contacts and retention spring locking device. The XLR connector for front mounting. The connector has plastic shell and features solder bucket terminations.
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- ≤3mΩ Contact resistance
- <gt/>2GΩ Insulation resistance
- 6A Current rating per contact
- 50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008