Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNC3MRX-B
Order Code130997702
Also Known AsGTIN UPC EAN: 7613187000669
Technical Datasheet
97 total stock globally
Need more?
97 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $17.040 ($19.596) |
Price for:Each
Minimum: 1
Multiple: 1
$17.04 ($19.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MRX-B
Order Code130997702
Also Known AsGTIN UPC EAN: 7613187000669
Technical Datasheet
Product Overview
The NC3MRX-B from Neutrik is a 3 pole extra slim right angle male XLR cable connector. This male connector with improved locking recess without window, more stringent housing increases durability. Improved chuck type strain relief provides higher pull-out force and makes assembly easier & faster. This male connector has sleek, valuable, handy and ergonomic design.
- Latch locking device
- Coloured rings and boots available for coding or identification
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating, zinc die-cast (ZnAl4Cu1) locking element
- Boot with polyurethane gland gives high protection to cable bending stresses
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5 mm²)
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895