Print Page
6,233 total stock globally
Need more?
6,233 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.630 ($11.0745) |
Price for:Each
Minimum: 1
Multiple: 1
$9.63 ($11.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MXX-BCopy
Manufacturer Standard Lead Time9 weeks
Order Code999181601
Product RangeXX
Also Known AsGTIN UPC EAN: 7613187000362
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeXX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3MXX-B is a 3-pole Male XLR Cable Connector with black metal housing and gold contacts. It has polyamide insert, polyurethane boot, black chromium-plated zinc die-cast shell and zinc die-cast locking element. This XX series connector offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief. Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster, boot with polyurethane gland gives high protection to cable bending stresses.
- With improved locking recess without window, more stringent housing increases durability
- Sleek and ergonomic design - Valuable and handy
- Rugged zinc die-cast shell, long-lasting and dependable
- Internal thread on shell is well protected against any damage
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 16A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
XX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751

