Print Page
456 total stock globally
Need more?
456 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.230 ($8.3145) |
Price for:Each
Minimum: 1
Multiple: 1
$7.23 ($8.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MXX-BAGCopy
Manufacturer Standard Lead Time9 weeks
Order Code999180801
Product RangeXX
Also Known AsGTIN UPC EAN: 7613187000355
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeXX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3MXX-BAG from Neutrik is a 3 pole male XLR cable connector with black metal housing and silver contacts. This male connector with improved locking recess without "window" more stringent housing increases durability, improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster. Boot with polyurethane gland gives high protection to cable bending stresses, colour rings and boots available for coding or identification. Internal thread on shell is well protected against any damage and rugged zinc die-cast shell with long lasting and valuable ergonomic design.
- Brass (CuZn39Pb3) contacts and polyamide insert
- Polyurethan boot with 2µm Ag contact plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium shell plating
- Wire size of 14AWG
- UL94 HB flammability and IP40 protection class
- Polyacetal (POM) strain relief
- Cable outer diameter of 3.5mm to 8mm
- Lifetime <gt/>1000 mating cycles
- Compliance to IEC 61076-2-103 & solderability IEC 68-2-20 standard
- Temperature range from -30°C to 80°C
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
XX
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034

