Print Page
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.680 ($8.832) |
Price for:Each
Minimum: 1
Multiple: 1
$7.68 ($8.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3MXX-HA
Order Code473745602
Product RangeXX Series
Also Known AsGTIN UPC EAN: 7613187000935
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Body
Product RangeXX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC3MXX-HA is a special version of Neutrik’s XX Series XLR cable connector, designed for professional audio applications requiring crimp termination. It features a nickel-plated housing, silver-plated contacts, and a rugged zinc diecast shell for durability. This connector provides a gastight, solderless connection using a standard B-crimp tool (IEC 60352-2 compliant), ensuring reliability and ease of assembly.
- Ideal for professional audio, broadcast, and stage environments where secure, high-quality XLR connections are essential.
- Type: 3-pole male XLR cable connector
- Termination: Crimp (standard B-crimp) for solderless, gastight connection
- Housing: Nickel-plated zinc diecast for strength and longevity
- Contacts: Silver-plated brass for excellent conductivity
- Strain Relief: Improved chuck-type for higher pull-out force
- Boot: Polyurethane gland for superior cable bend protection
- Design: Sleek, ergonomic, and available with colored rings/boots for coding
- Compliance: RoHS compliant
- Protection Class: IP40
- Temperature Range: -30 °C to +80 °C
- Cable O.D.: 3.5 – 8.0 mm
- Lifetime: <gt/>1000 mating cycles
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
XX Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03517