Print Page
Image is for illustrative purposes only. Please refer to product description.
33 total stock globally
Need more?
33 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $15.110 ($17.3765) |
Price for:Each
Minimum: 1
Multiple: 1
$15.11 ($17.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Alternatives for NC5FX
2 Products Found
Product Overview
The NC5FX is a 5-pole Female XLR Cable Connector with nickel housing, chuck type POM strain relief, latch locking device and silver-plated brass contacts. It has polyamide insert, polyurethane boot, nickel-plated zinc die-cast shell and St3K32/Ck67 locking element. This X series cable mount industry standard connector can be assembled easily with only 4 parts and no screws, boot with rubber gland gives high protection against bending stresses.
- Rugged zinc die-cast shell, long lasting and durable
- Chuck type strain relief system for secure clamping of cables
- Coloured rings and boots available for coding and marking
- UL94HB Flammability rating
- IP40 Protection rating
- Complies with IEC 61076-2-103 standard
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 7.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio, Industrial
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
X
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102