Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $23.840 ($27.416) |
Product Information
Product Overview
The NC5MRX from Neutrik is a 5 pole right angle male XLR cable connector with sleek and ergonomic design. It is more reliable and easy to assemble connector. This extra slim right angle connector provides improved contact integrity and cable strain relief. The valuable and handy XLR male connector has improved locking recess without window and more stringent housing increases durability. The improved chuck type strain relief provides higher pull-out force which makes assembly easier and faster. Boot with polyurethane gland gives high protection to cable bending stresses. The coloured rings and boots available for coding or identification. The cable outer diameter of this XLR connector ranges from 3.5mm to 8mm.
- Branded with unique hologram, genuine and authentic connector
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- Silver plated brass solder contacts and polyamide insert material
- Zinc die-cast latch lock and zinc die-cast shell with nickel plating
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate