Print Page
2,667 total stock globally
Need more?
2667 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.610 ($6.4515) |
Price for:Each
Minimum: 1
Multiple: 1
$5.61 ($6.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NCJ6FA-H is a 3-pole XLR female Receptacle Connector with 1/4-inch stereo jack, horizontal PCB mount and retention spring.
- Combined 3-pole XLR Receptacle and 1/4-inch TRS phone jack for balanced Mic and Line or Instrument
- 15% Over Predecessor Combo Dramatic Space Saving
- Two Connectors in One Housing
- Very Low Conductor Capacitance
- Front Panel Cut-out Compatible with Neutrik XLR A Series
Applications
Audio
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
Combo A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011349