Print Page
154 total stock globally
100 more incoming. You can reserve stock now
154 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.570 ($4.1055) |
Price for:Each
Minimum: 1
Multiple: 1
$3.57 ($4.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NCJ6FA-V is a 3-pole Female XLR Receptacle with 1/4-inch stereo jack, latch locking device, panel mounting and bronze contacts. It has polyamide insert and steel Ck67 locking element. This Combo A series vertical PCB mount hybrid chassis connector combines XLR receptacle and 1/4-inch jack for balanced mic and line or instrument inputs in one XLR housing. Space saving combination of 2 connectors in one plastic housing, reduces costs and simplifies PCB design.
- Very low conductor capacitance - Ideal for digital audio
- Front panel cut-out compatible with Neutrik XLR A series
- UL94HB Flammability rating
- Solderability complies with IEC 68-2-20 standard
- <lt/>10mΩ Contact resistance (XLR)
- <lt/>12mΩ Contact resistance
- <gt/>10GΩ Insulation resistance
- 3A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
Combo A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011