Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FBH
Order Code454073601
Product RangeetherCON B
Technical Datasheet
898 total stock globally
Need more?
898 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.740 ($12.351) |
Price for:Each
Minimum: 1
Multiple: 1
$10.74 ($12.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FBH
Order Code454073601
Product RangeetherCON B
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON B
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NE8FBH is a 8-pole Horizontal PCB mount RJ45 Receptacle with latch locking device, B-Series cut-out and gold over nickel plated bronze contacts. It has PBTP insert and nickel-plated zinc die-cast shell. This etherCON series connector is ruggedized and lockable, shaped to fit into standardized panels out of the entertainment industry. The B-Series receptacle offers a space saving design and a rugged metal front plate.
- Accommodates rugged etherCON NE8MC or any standard RJ45 plug
- Complies with Class D according to TIA/EIA 568B and ISO/IEC 11801 standard
- Ground panel connection
- UL94V-0 Flammability rating
- Solderability complies with IEC 68-2-20 standard
- <lt/>10mΩ Contact resistance
- <gt/>0.5GΩ Insulation resistance
- 1.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial, Audio, Imaging, Video & Vision, Lighting
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON B
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01