Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDPS-TOPCopy
Order Code473734501
Product RangeetherCON Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDPS-TOPCopy
Order Code473734501
Product RangeetherCON Series
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type ARJ45 Socket
Connector Type BRJ45 Socket
Product RangeetherCON Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
RJ45 Socket
SVHC
No SVHC (25-Jun-2025)
Connector Type A
RJ45 Socket
Product Range
etherCON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02544
