Print Page
1,507 total stock globally
Need more?
1,507 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.830 ($41.2045) |
Price for:Each
Minimum: 1
Multiple: 1
$35.83 ($41.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDX-P6-BCopy
Manufacturer Standard Lead Time7 weeks
Order Code254378401
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187009297
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeetherCON
Convert From Positions8Ways
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
D-Shape Cat6A panel connector, shielded, feedthrough, Black housing.
- Ruggedized connector with Cat6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
- PoE+ compliant according to 802.3at Type2
- Rugged latch lock system million fold proven
- Intermateable with the existing etherCON Cat5 range
- Shielded system - high noise immunity and EMI protection
Notes
Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
RJ45
Convert From Positions
8Ways
SVHC
No SVHC (21-Jan-2025)
Connector Type A
RJ45
Product Range
etherCON
Convert To Positions
8Ways
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039

