Print Page
1,902 total stock globally
Need more?
1,902 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.810 ($42.3315) |
Price for:Each
Minimum: 1
Multiple: 1
$36.81 ($42.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDX-P6Copy
Manufacturer Standard Lead Time7 weeks
Order Code254378301
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187009242
Technical Datasheet
Connector TypeAdaptor
Connector Type ARJ45
Connector Type BRJ45
Product RangeetherCON
Convert From Positions8Ways
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
NE8FDX-P6 is a shielded, female, feedthrough, D-shape CAT6A panel connector. Standard compliances include ISO/IEC 11801-1 Ed. 1.0 (2017-11), IEC 60603-7-3 Ed.2.0 (2010-04), IEC 60512-99-002 Ed.2.0 (2022-01), IEC 60512-9-3 (2011-06), EN 45545-2:2020+A1:2023 (R26, clause 4.2, clause 4.3.2).
- Ruggedized connector with CAT6A component compliance
- 10Gbit/s (CAT6A) transmission speed
- PoE type 4 class 8 (100W) acc. IEEE 802.3bt
- Rugged latch lock system million fold proven
- Intermateable with the existing etherCON CAT5 range
- Shielded system - high noise immunity and EMI protection
- 1kV DC dielectric strength, 1.5A rated current per contact
- Temperature range from -40°C to + 70°C
- UL 94 V-0, EN 45545 R26 flammability
- Au Contact plating, zinc diecast (ZnAl4Cu1) shell, nickel locking element plating
Notes
Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
Connector Type
Adaptor
Connector Type B
RJ45
Convert From Positions
8Ways
SVHC
No SVHC (21-Jan-2025)
Connector Type A
RJ45
Product Range
etherCON
Convert To Positions
8Ways
Alternatives for NE8FDX-P6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039

