Print Page
2,178 total stock globally
Need more?
2178 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $31.900 ($36.685) |
Price for:Each
Minimum: 1
Multiple: 1
$31.90 ($36.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NE8FDX-P6 RJ45 from Neutrik is a Cat6 Jack to Jack Panel Mount Feedthrough Adaptor with D-Shape nickel plated zinc diecast housing. Features gold-plated contacts, a rugged latch lock system and high noise immunity with EMI protection. Intermateable with the existing etherCON CAT5 range.
- Ruggedized connector with Cat6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
- PoE+ compliant according to 802.3at Type2
- Rugged latch lock system million fold proven
- Intermateable with the existing etherCON Cat5 range
- Shielded system - high noise immunity and EMI protection
Notes
Attention! Does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
Connector Type
Adaptor
Connector Type B
RJ45
Convert From Positions
8Ways
SVHC
No SVHC (21-Jan-2025)
Connector Type A
RJ45
Product Range
etherCON
Convert To Positions
8Ways
Alternatives for NE8FDX-P6
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039