Print Page
38 total stock globally
50 more incoming. You can reserve stock now
38 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.940 ($26.381) |
Price for:Each
Minimum: 1
Multiple: 1
$22.94 ($26.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MC6-MOCopy
Manufacturer Standard Lead Time8 weeks
Order Code200825001
Product RangeetherCON
Also Known AsGTIN UPC EAN: 7613187005800
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
IP RatingIP65
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON
SVHCNo SVHC (21-Jan-2025)
Product Overview
The set includes a cable plug carrier offering a robust metal shell with Push-Pull locking system. The set can accommodate STP und UTP cables.
- CAT6 compliant - data rates upto 10GBit/s
- High noise immunity and EMI protection
- IP65 rating
- Wire range: 28-22 AWG
- Contact material: Bronze with gold plating
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP65
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

