Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
100 more incoming. You can reserve stock now
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.190 ($8.2685) |
| 10+ | $6.060 ($6.969) |
| 100+ | $5.760 ($6.624) |
Price for:Each
Minimum: 1
Multiple: 1
$7.19 ($8.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MX-1
Order Code4705418
Product RangeetherCON Series
Accessory Type-
For Use With-
Product RangeetherCON Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ETHERCON NE8MX-1 is an inline RJ45 cable connector consisting of a nickel shell, chuck and boot.
- Suitable for cable diameters from 3.5 - 8mm
- Allows assembly of non pre-assembled conventional RJ45 cables
- Rugged diecast shell and unique chuck type strain relief
- Protects Ethernet connections in a variety of commercial type applications, designed to prevent breakage of the fragile components of standard RJ45 connectors
- Suitable for harsh and demanding environment
- A conventional RJ45 connector to an extremely robust lockable solution
Technical Specifications
Accessory Type
-
Product Range
etherCON Series
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032