Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNF2D-9
Order Code463287402
Also Known AsGTIN UPC EAN: 5021196569633
97 total stock globally
Need more?
97 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.540 ($10.971) |
Price for:Each
Minimum: 1
Multiple: 1
$9.54 ($10.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNF2D-9
Order Code463287402
Also Known AsGTIN UPC EAN: 5021196569633
Product Overview
The NF2D-9 from Neutrik is a chassis phono (RCA) socket in nickel D shape housing.
- White isolation washers
- Front mounting style
- Contact resistance is less than 10mohm
- Rated voltage is less then 50V
- Greater than 2000 mating cycles
- Gold plated brass solder contacts and zinc die-cast shell
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
- Insulation resistance is greater than 5Gohm
Applications
Audio, Consumer Electronics
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02283