Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNF2D-B-2
Order Code500862102
Also Known AsGTIN UPC EAN: 1000001207773
Your Part Number
Technical Datasheet
173 total stock globally
100 more incoming. You can reserve stock now
173 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.320 ($13.018) |
Price for:Each
Minimum: 1
Multiple: 1
$11.32 ($13.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNF2D-B-2
Order Code500862102
Also Known AsGTIN UPC EAN: 1000001207773
Technical Datasheet
Product Overview
The NF2D-B-2 is a Phono Socket with black chrome D-shaped housing, red isolation washers and gold over nickel plated brass contacts. This solder version phono chassis connector has zinc die-cast shell, precisely machined to our demanding quality standards.
- Red isolation washers
- Front mounting style
- Contact resistance is less than 5mohm
- Rated voltage is less then 50V and rated current per contact is 16A
- Greater than 2000 mating cycles
- Gold plated brass solder contacts and zinc die-cast shell
- Flammability rating meets UL94 HB
- IP 40 protection class and IEC 601-14 compliant
- Temperature range from -30°C to 80°C
- Insulation resistance is less than 5Gohm
Applications
Audio, Consumer Electronics
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03