Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL2FXX-W-S
Order Code417138902
Your Part Number
Technical Datasheet
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.050 ($9.2575) |
Price for:Each
Minimum: 1
Multiple: 1
$8.05 ($9.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NL2FXX-W-S from Neutrik is a 2 Pole SpeakOn connector plug with a screw terminal assembly and a chuck type strain relief for cable diameters of 6mm to 12mm.
- Twist lock system
- Up to 37A rms current rating
- Easy and reliable twist lock system
- IEC 61984 certified, thus accepted as a component of equipment acc. to IEC 62368-1
- Improved kink protection by two component bushing
- Ergonomic design with slip-proof two component molded housing
- Unique Neutrik locking bushing and strain relief for cable diameters 6 mm to 12 mm
- Superior NEUTRIK quality standard, extremely robust and reliable
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Wire size: 1.5mm² to 4mm² ( 17AWG to 11AWG)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254