Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL2MDXX-H-3
Order Code473747502
Your Part Number
Technical Datasheet
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.890 ($7.9235) |
Price for:Each
Minimum: 1
Multiple: 1
$6.89 ($7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- IEC 61984 certified <gt/>IEC 62368-1 compliant
- Precise keyway for secure mating
- Metal insert in locking area
- Glass reinforced V-0 materials make it extremely robust and dependable
- Accurate twist lock latching system
- Airtight design - optimised for speaker applications
- Contact resistance: ≤ 2mΩ
- Dielectric strength: 2.8 kVac
- Insulation resistance: <gt/>0.1 GΩ (after dampheat)
- Rated current per contact: 25A rms continuous (audio rating significantly higher, depending on signal)
Notes
Does not intermate with the 4 Pole Cable Connector
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001