Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNL4FXX-W-L
Order Code417139002
Product RangespeakON FXX Series
Technical Datasheet
30 total stock globally
200 more incoming. You can reserve stock now
30 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.820 ($11.293) |
Price for:Each
Minimum: 1
Multiple: 1
$9.82 ($11.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4FXX-W-L
Order Code417139002
Product RangespeakON FXX Series
Technical Datasheet
Product RangespeakON FXX Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon (Polyamide), TPE (Thermoplastic Elastomer) Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NL4FXX-W-L from Neutrik is a 4 Pole speakON plug with a screw terminal assembly, chuck strain relief for cable diameters 10mm to 16mm.
- Up to 37A rms current rating
- IEC 61984, UL 1977 and CSA C22.2 No.182.3 certified
- Easy to assemble because the strain relief locks with the insert mechanically and aligns with the housing
- Ergonomic design with slip-proof two-component molded housing
- Unique Neutrik locking bushing and strain relief for cable diameters 10mm to 16mm
- Easy and reliable twist lock system
- Improved kink protection by two-component bushing
Technical Specifications
Product Range
speakON FXX Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Nylon (Polyamide), TPE (Thermoplastic Elastomer) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040823