Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FXX
Order Code417174801
Product RangespeakON STXX Series
Technical Datasheet
65 total stock globally
Need more?
65 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.450 ($32.7175) |
Price for:Each
Minimum: 1
Multiple: 1
$28.45 ($32.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FXX
Order Code417174801
Product RangespeakON STXX Series
Technical Datasheet
Product RangespeakON STXX Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NLT4FXX from Neutrik is a 4 Pole speakON socket cable connector that is especially designed for heavy duty amplifier loudspeaker applications like professional touring.
- IEC 61984 certified IEC 6236/-1 compliant
- Uses precise Quick Lock system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- Contact resistance: <lt/> 2mΩ
- Dielectric strength: 2.8kV AC
- Insulation resistance: <gt/>0.1 GΩ (afterpheat)
- Rated current per contact: 30A RMS continuous
- Rated voltage: 250V AC
- Outside cable diameter: 9 - 16mm
- Wiresize: 6mm² / 10 AWG
Warnings
speakON is NOT to be used as an AC mains or power supply connector
Technical Specifications
Product Range
speakON STXX Series
Gender
Receptacle
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082781