Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4MXX
Order Code417174901
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NLT4MX is a 4-pole Male Cable Connector with metal housing, chuck type POM strain relief, quick locking device and silver-plated spring copper contacts. It has polyamide insert, zinc die-cast shell and zinc die-cast locking element. This speakON STX series cable mount connector is especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable connector features an all metal housing and a built-in gasket providing weatherproof protection to IP54 in mated condition.
- Extremely robust metal housing and glass reinforced V-0 material insert designed for harsh and demanding environment
- IEC 61984 certified IEC 6236/-1 complian
- Uses precise “Quick Lock” system
- Weatherproof built-in gasket meets IP54 protection class in mated condition
- Extra large solder contacts for up to 6mm² (AWG 10) wire
- Outside diameter cable: 9 -16mm
- <lt/>2mΩ Contact resistance (after lifetime)
- <gt/>0.1GΩ Insulation resistance
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85367000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079197