Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.800 ($10.120) |
Product Information
Product Overview
The NP2RX is a 2-pole 1/4-inch Professional Right Angle Male Phone Plug with nickel-plated brass contacts and chuck type POM strain relief. It has nickel-plated zinc die-cast shell, POM + PU bushing and polyamide insert. This PX series heavy duty professional phone plug offers the thinnest available A-gauge 1/4-inch plug that meets the most recent requirements for highest density jackfields. The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. All metal housing eliminates the plastic cover of the predecessor NP RCS and improves further durability and EMI protection.
- Proven chuck type strain relief for reliable cable retention
- Sleek design for best handling convenience
- Complies with EIA RS 453, IEC 60603-11 standards
- Solderability complies with IEC 68-2-20 standard
- <gt/>2GΩ Insulation resistance
- <lt/>50V Voltage rating
- -25 to +65°C Temperature range
Applications
Audio
Technical Specifications
2Contacts
6.35mm
Nickel Plated Contacts
PX
Plug
Cable Mount
Metal Body
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate