Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWLINK
Manufacturer Part NoUSB2 REP10
Order Code353231601
Also Known AsGTIN UPC EAN: 5055781223297
Technical Datasheet
391 total stock globally
Need more?
391 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.400 ($29.210) |
Price for:Each
Minimum: 1
Multiple: 1
$25.40 ($29.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEWLINK
Manufacturer Part NoUSB2 REP10
Order Code353231601
Also Known AsGTIN UPC EAN: 5055781223297
Technical Datasheet
Product Overview
The USB2REP10 from Newlink is an USB 2.0 active repeater cable. This cable is a bus powered extension cable that can be used to increase length of device cable without the worry of signal loss and potential performance problems. It contains active electronics which boost the USB signal for maximum reliability and performance over extended distance. It is a plug and play device so no additional drivers are needed.
- Compliant with USB 2.0 high speed
- Daisy chain up to four cables
- USB type A male to type A female
- Data transfer up to 480Mbps
- No power needed
- Cable length is 10m
- Backward compatible with USB1.1 specification
- Supports Windows 98se/2000/XP/Vista/Win 7/Mac OS v9.0 or higher
Applications
Communications & Networking, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.359