Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHCT1G14GW,125Copy
Manufacturer Standard Lead Time13 weeks
Order Code108524702
Your Part Number
6,868 total stock globally
Need more?
6,868 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.134 ($0.1541) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.67 ($0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHCT1G14GW,125Copy
Manufacturer Standard Lead Time13 weeks
Order Code108524702
Technical Datasheet
Product Overview
The 74AHCT1G14GW/T1 is a high-speed Si-gate CMOS device provides an Inverting buffer function with Schmitt-trigger action. This device are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The device has TTL input switching levels and supply voltage range 4.5V to 5.5V. The device features symmetrical output impedance and high noise immunity.
- Low power dissipation
- Balanced propagation delays
- ESD protection - HBM JESD22-A114E <gt/>2000V, MM JESD22-A115-A <gt/>200V, CDM JESD22-C101C <gt/>1000V
Applications
Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
