Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74AVC1T8128GS
Order Code2946202RL
Product Range74AVC1T8128
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
100+ | $0.264 ($0.3036) |
500+ | $0.250 ($0.2875) |
1000+ | $0.235 ($0.2702) |
5000+ | $0.214 ($0.2461) |
10000+ | $0.211 ($0.2426) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
$26.40 ($30.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC1T8128GS
Order Code2946202RL
Product Range74AVC1T8128
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins8Pins
IC Case / PackageXSON
Logic Case StyleXSON
Product Range74AVC1T8128
Logic IC Family74AVC
Supply Voltage Min800mV
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
XSON
Product Range
74AVC1T8128
Supply Voltage Min
800mV
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
8Pins
Logic Case Style
XSON
Logic IC Family
74AVC
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006