Need more?
Quantity | Price (Incl GST) |
---|---|
5+ | $0.294 ($0.3381) |
Product Information
Product Overview
74HC123D,653 is a dual retriggerable monostable multivibrator with reset. and output pulse width control. The basic output pulse width is programmed by selection of external components (REXT and CEXT). Once triggered this basic pulse width may be extended by retriggering either of the edge triggered inputs (n (active low)A or nB). By repeating this process, the output pulse period (nQ = HIGH, n(active low)Q = LOW) can be made as long as desired. Alternatively, an output delay can be terminated at any time by a LOW-going edge on input nRD. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt-trigger action in the nA and nB inputs, makes the circuit highly tolerant to slower input rise and fall times.
- Wide supply voltage range from 2 to 6V
- CMOS low power dissipation and CMOS input level
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
- Schmitt-trigger action on all inputs except for reset input
- High noise immunity
- 16 pin SO package
- Temperature range from -40°C to +125°C
Technical Specifications
74HC123
25mA
6V
SOIC
24ns
74123
125°C
74HC123; 74HCT123
No SVHC (21-Jan-2025)
Retriggerable Monostable
2V
SOIC
16Pins
74HC
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate