Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.373 ($0.429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86 ($2.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC125D,653
Order Code120131802
Product Range74HC125
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC125
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
No. of Inputs / Bits1 Input
No. of ElementsQuad
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range74HC125
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HC125D,653 is a quad buffer/line driver with 3 state outputs controlled by output enable inputs (nOE(active low). A HIGH on (nOE(active low) causes outputs to assume high impedance OFF state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Supply voltage range from 2V to 6V
- CMOS low power dissipation and CMOS input level
- High noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Complies with JEDEC standard
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- ESD protection: CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- 14 pin SO package
- Temperature range from -40°C to +125°C
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SOIC
No. of Pins
14Pins
No. of Elements
Quad
Supply Voltage Max
6V
Logic IC Base Number
74125
Operating Temperature Max
125°C
Product Range
74HC125
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74HC125
Logic Case Style
SOIC
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for 74HC125D,653
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269