2,500 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
5+ | $0.256 ($0.2944) |
Product Information
Product Overview
74HC138D,653 is a inverting 3-to-8 line decoder/demultiplexer. This decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs active low (Y0 to Y7). The device features three enable inputs (active low (E1, E2) and E3). Every output will be HIGH unless active low E1 and active low E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four '138 ICs and one inverter. The '138 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 2 to 6V
- CMOS low power dissipation and high noise immunity
- Demultiplexing capability
- Multiple input enable for easy expansion
- Complies with JEDEC standard
- Ideal for memory chip select decoding
- Active LOW mutually exclusive outputs
- Features ESD protection
- 16 pin SO package
- Temperature range from -40°C to +125°C
Technical Specifications
74HC138
8Outputs
SOIC
2V
74HC
-40°C
-
MSL 1 - Unlimited
3-to-8 Line Decoder / Demultiplexer
SOIC
16Pins
6V
74138
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HC138D,653
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate