Need more?
Quantity | Price (Incl GST) |
---|---|
5+ | $0.241 ($0.2772) |
Product Information
Product Overview
74HC165PW,118 is an 8bit parallel-in/serial out shift register. This device features a serial data input (DS), eight parallel data inputs (D0 to D7) and two complementary serial outputs (Q7 and active-low Q7). When the parallel load input (active-low PL) is LOW the data from D0 to D7 is loaded into the shift register asynchronously. When active-low PL is HIGH data enters the register serially at DS. When the clock enable input (active-low CE) is LOW data is shifted on the LOW-to-HIGH transitions of the CP input. A HIGH on active-low CE will disable the CP input. Inputs are overvoltage tolerant to 15 V. This enables the device to be used in HIGH-to-LOW level shifting applications. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Asynchronous 8bit parallel load, synchronous serial input
- CMOS level input, complies with JEDEC standards
- Input leakage current is ±1μA maximum at (VI = VCC or GND; VCC = 6.0V)
- Supply current is 160μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6.0V)
- Propagation delay is 250ns maximum at (VCC = 2.0V, -40°C to +125°C)
- Transition time is 110ns maximum at (VCC = 2.0V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, TSSOP16 package
Technical Specifications
74HC165
1 Element
TSSOP
16Pins
6V
74HC
-40°C
-
MSL 1 - Unlimited
Parallel to Serial
8bit
TSSOP
2V
Complementary
74165
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate