Print Page
61,750 total stock globally
9,000 more incoming. You can reserve stock now
61,750 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.134 ($0.1541) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.67 ($0.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC1G14GW,125Copy
Manufacturer Standard Lead Time13 weeks
Order Code108525402
Product Range74HC1G14
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-353
Logic Case StyleSOT-353
Product Range74HC1G14
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current2.6mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74HC1G14GW is a inverting schmitt trigger in 5 pin TSSOP package. This high speed Si-gate CMOS device provides an inverting buffer function with schmitt trigger action. The 74HC1G14GW is capable of transforming slowly changing input signals into sharply defined and jitter free output signals. Typical application includes wave and pulse shapers, astable multivibrators and monostable multivibrators.
- Supply voltage range from 2V to 6V
- CMOS level input
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- Ambient temperature range from -40°C to 125°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-353
Product Range
74HC1G14
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-353
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
2.6mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74HC1G14GW,125
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

