Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4049N
Order Code1217205
Technical Datasheet
No. of Inputs6Inputs
Output Current25mA
Propagation Delay22ns
No. of Pins16Pins
Logic Case StyleDIP
IC Case / PackageDIP
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeLevel Translator
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The 74HC4049N is a hexagonal inverting high-to-low Level Shifter with Overvoltage tolerant inputs. Inputs are overvoltage tolerant to 15V. This enables the device to be used in high-to-low level shifting applications.
- Low-power dissipation
- ESD protection HBM JESD22-A114F exceeds 2000V
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
22ns
Logic Case Style
DIP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
SVHC
To Be Advised
Output Current
25mA
No. of Pins
16Pins
IC Case / Package
DIP
Supply Voltage Max
6V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012