Print Page
Image is for illustrative purposes only. Please refer to product description.
9,554 total stock globally
Need more?
9554 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.367 ($0.422) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.84 ($2.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC573D,653
Order Code120132602
Technical Datasheet
Logic Family / Base Number74HC573
Latch TypeTransparent
IC Output TypeTri State Non Inverted
Propagation Delay14ns
Output Current7.8mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC573D is a high speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). The 74HC573D has octal D-type transparent latches featuring separate D-type inputs for each latch and 3 state true outputs for bus oriented applications. A latch enable input and an output enable input are common to all latches.
- CMOS level
- Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
- Useful as input or output port for microprocessors and microcomputers
- 3 state non-inverting outputs for bus oriented applications
- Common 3 state output enable input
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-A exceeds 200V
Applications
Automation & Process Control, Clock & Timing, Consumer Electronics, Robotics
Technical Specifications
Logic Family / Base Number
74HC573
IC Output Type
Tri State Non Inverted
Output Current
7.8mA
IC Case / Package
SOIC
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Latch Type
Transparent
Propagation Delay
14ns
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for 74HC573D,653
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454