Print Page
Image is for illustrative purposes only. Please refer to product description.
1,318 total stock globally
Need more?
1318 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.570 ($0.6555) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57 ($0.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC573D-Q100,118
Order Code344186401
Technical Datasheet
Propagation Delay47ns
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Propagation Delay
47ns
No. of Pins
20Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Logic Case Style
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001