Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
5+ | $0.218 ($0.2507) |
Product Information
Product Overview
The 74LVC1G157GV-Q100H is a single 2-input Multiplexer which select data from two data inputs (I0 and I1) under control of a common data select input (S). The state of the common data select input determines the particular register from which the data comes. The output (Y) presents the selected data in the true (non-inverted) form. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt-trigger action at all inputs makes the circuit highly tolerant to slower input rise and fall times.
- High noise immunity
- ±24mA Output drive
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- ESD protection
Applications
Automotive
Technical Specifications
Multiplexer
1.65V
SC-74
-40°C
AEC-Q100
1Channels
5.5V
6Pins
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate