Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.240 ($0.276) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.20 ($1.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV99,215Copy
Manufacturer Standard Lead Time54 weeks
Order Code108121101
Product RangeBAV99
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleTO-236AB
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAV99,215 is a BAV99 series high-speed switching diode. It is encapsulated in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. It is ideal for high-speed switching, reverse polarity protection, and general-purpose switching.
- Low leakage current
- Reverse recovery time is 4ns max at IF = 10mA; IR = 10mA; IR(meas) = 1mA;RL = 100 ohm; Tamb = 25°C
- Diode capacitance is 1.5pF maximum at VR = 0V; f = 1MHz; Tamb = 25°C
- Reverse voltage is 100V maximum
- Forward voltage is 715mV max at IF = 1mA; Tamb = 25°C
- Ambient temperature range from -65 to 150°C
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
TO-236AB
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for BAV99,215
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033

