Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.434 ($0.4991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.17 ($2.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF40106BT,653Copy
Manufacturer Standard Lead Time53 weeks
Order Code120130101
Product Range40106
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range40106
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max15V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current2.4mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HEF40106BT,653 is a hex inverting Schmitt trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.
- Wide supply voltage range from 3V to 15V
- CMOS low power dissipation
- High noise immunity
- Schmitt trigger input discrimination and fully static operation
- Standardised symmetrical output characteristics
- 5V, 10V, and 15V parametric ratings
- Complies with JEDEC standard JESD 13-B
- ESD protection: HBM JESD22-A114F exceeds 2KV and MM JESD22-A115-B exceeds 200V
- 14 pin SO package
- Temperature range from -40°C to +125°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Product Range
40106
Supply Voltage Min
3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
-
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
4000B
Supply Voltage Max
15V
Output Current
2.4mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for HEF40106BT,653
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

