2,500 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
5+ | $0.407 ($0.468) |
Product Information
Product Overview
HEF4093BT-Q100,118 is a quad 2-input NAND gate with schmitt-trigger inputs. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (MIL-STD-833, method 3015 exceeds 2000V, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200 V (C = 200pf, R = 0 ohm). It is used in applications such as wave and pulse shapers, astable multivibrators, monostable multivibrators.
- Schmitt trigger input discrimination, fully static operation
- 5V, 10V, and 15V parametric ratings
- Wide supply voltage range from 3V to 15V
- CMOS low power dissipation, high noise immunity
- Standardized symmetrical output characteristics
- Input leakage current is ±0.1μA max at (Tamb = +25°C)
- Supply current is 0.25μA max at (Tamb = +25°C)
- Input capacitance is 7.5pF typ at (Tamb = 25°C)
- HIGH to LOW propagation delay is 90ns typ at (nA or nB to nY, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C, SO14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NAND Gate
2Inputs
SOIC
4093
3V
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
Quad
14Pins
SOIC
4000B
15V
10mA
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate