Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.140 ($1.311) |
Product Information
Product Overview
IP4220CZ6,125 is a dual USB 2.0 integrated ESD protection. It is designed to protect I/O lines sensitive to capacitive load, such as USB 2.0, Ethernet, Digital Video Interface (DVI), and so on, from damage due to ElectroStatic Discharge (ESD). It incorporates four pairs of ultra-low capacitance rail-to-rail ESD protection diodes plus a Zener diode to provide protection to signal and supply components from ESD voltages up to ±8 kV contact discharge. Protection is supply voltage independent due to the rail-to-rail diodes being connected to the Zener diode. The general-purpose downstream ESD protection for high-frequency analogue signal ports and high-speed serial data transmission ports in: cellular phone and personal communication system (PCS) mobile handsets, PC/notebook USB 2.0/IEEE1394 ports, cordless telephones, wireless data (WAN/LAN) systems, mobile internet devices (MID), portable media players (PMP), High-Definition Multimedia Interface (HDMI).
- ESD protection up to ±8kV contact discharge; IEC 61000-4-2, level 4 compliant
- Four pairs of ultra-low input capacitance (CI=1pF) ESD rail-to-rail protection diodes
- Low voltage clamping due to integrated Zener diode
- Input/output to ground capacitance is 1.0pF typ at VI=0V; f=1MHz;VP =3V, Tamb=25°C
- Zener diode to ground capacitance is 40pF typ at VI=0V; f=1MHz;VP =3V, Tamb=25°C
- Reverse leakage current is 100nA max at VI =3V, Tamb=25°C
- Zener diode breakdown voltage is 9V max at I=1mA, Tamb=25°C
- Forward voltage is 0.7V typ at Tamb=25°C
- Small 6-lead TSOP6 (SOT457) SMD package
- Ambient temperature range from -40 to 85°C
Technical Specifications
-
6Pins
-
-
SOT-457
700mV
IP422
No SVHC (25-Jun-2025)
Alternatives for IP4220CZ6,125
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

